Part Details for MMBD354LT1G. by onsemi
Results Overview of MMBD354LT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD354LT1G. Information
MMBD354LT1G. by onsemi is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD354LT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8354
|
Newark | Mixer Diode, Common Cathode, 0.01A Sot-23, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:7V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Reverse Recovery Time:-, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD354LT1G. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |