-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.225A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD3004C-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3945077RL
|
Farnell | SS DIODE, 350V, 0.225A, SOT-23, 3PIN RoHS: Compliant Min Qty: 500 Lead time: 50 Weeks, 1 Days Container: Reel | 1433 |
|
$0.0514 / $0.0628 | Buy Now |
DISTI #
3945077
|
Farnell | SS DIODE, 350V, 0.225A, SOT-23, 3PIN RoHS: Compliant Min Qty: 5 Lead time: 50 Weeks, 1 Days Container: Cut Tape | 1433 |
|
$0.0514 / $0.2528 | Buy Now |
DISTI #
MMBD3004C-7FDICT-ND
|
DigiKey | DIODE ARR GP 300V 225MA SOT23-3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26539 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
621-MMBD3004C-7-F
|
Mouser Electronics | Small Signal Switching Diodes 350MW 350V RoHS: Compliant | 38532 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
V36:1790_06702809
|
Arrow Electronics | Diode Small Signal Switching 350V 0.225A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2348 | Americas - 3000 |
|
$0.0229 / $0.0380 | Buy Now |
DISTI #
70550703
|
RS | 225mA 350V Dual Switching Diode SOT-23 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 | RFQ |
DISTI #
MMBD3004C-7-F
|
TME | Diode: switching, SMD, 350V, 0.225A, 50ns, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.0270 / $0.4288 | RFQ |
DISTI #
MMBD3004C-7-F
|
Avnet Silica | Diode Switching 350V 0225A 3Pin SOT23 TR (Alt: MMBD3004C-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 45550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD3004C-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD3004C-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.225A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD3004C-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD3004C-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD3004A-7-F | Diodes Incorporated | $0.0928 | Rectifier Diode, 1 Element, 0.225A, 350V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | MMBD3004C-7-F vs MMBD3004A-7-F |
The maximum operating temperature range for the MMBD3004C-7-F is -55°C to 150°C.
Yes, the MMBD3004C-7-F is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.
Yes, the MMBD3004C-7-F can be used in switching power supplies due to its high switching speed and low voltage drop.
Yes, the MMBD3004C-7-F is compatible with lead-free soldering processes, making it suitable for modern manufacturing processes.
The typical junction-to-ambient thermal resistance of the MMBD3004C-7-F is around 150°C/W.