-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1404A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W1257
|
Newark | Small Signal Diode, Dual Common Cathode, 250 V, 200 Ma, 1.25 V, 50 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD1404A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16199 |
|
$0.1050 / $0.2540 | Buy Now |
DISTI #
85AC1961
|
Newark | Small Signal Diode, 250V, Sot-23-3, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Onsemi MMBD1404A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.0720 | Buy Now |
DISTI #
MMBD1404ACT-ND
|
DigiKey | DIODE ARR GP 175V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8830 In Stock |
|
$0.0431 / $0.2200 | Buy Now |
DISTI #
MMBD1404A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1404A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 25200019443 Factory Stock |
|
$0.0396 / $0.0441 | Buy Now |
DISTI #
512-MMBD1404A
|
Mouser Electronics | Small Signal Switching Diodes High Voltage General Purpose RoHS: Compliant | 82504 |
|
$0.0430 / $0.2200 | Buy Now |
DISTI #
V72:2272_06302946
|
Arrow Electronics | Diode Small Signal Switching 175V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 Container: Cut Strips | Americas - 14900 |
|
$0.0441 / $0.1914 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0418 / $0.0471 | Buy Now |
DISTI #
79016292
|
Verical | Diode Small Signal Switching 175V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 2413 | Americas - 14900 |
|
$0.0441 / $0.0757 | Buy Now |
DISTI #
87690024
|
Verical | Diode Small Signal Switching 175V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0433 | Buy Now |
DISTI #
87892074
|
Verical | Diode Small Signal Switching 175V 0.6A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 624 Package Multiple: 1 | Americas - 2920 |
|
$0.0726 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1404A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1404A
onsemi
Small Signal Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD1404A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1404A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD1404 | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | MMBD1404A vs MMBD1404 |
The maximum operating temperature range for the MMBD1404A is -55°C to 150°C.
Yes, the MMBD1404A is suitable for switching applications due to its high switching speed and low saturation voltage.
The maximum current rating for the MMBD1404A is 1 A.
Yes, the MMBD1404A is a logic-level transistor, meaning it can be driven directly from a logic output.
The typical storage time for the MMBD1404A is 100 ns.