Part Details for MMBD1404A by Fairchild Semiconductor Corporation
Results Overview of MMBD1404A by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1404A Information
MMBD1404A by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD1404A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2160 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.2A, 175V V(RRM), SILICON | 655 |
|
$0.0990 / $0.3300 | Buy Now |
|
Vyrian | Diodes | 49199 |
|
RFQ |
Part Details for MMBD1404A
MMBD1404A CAD Models
MMBD1404A Part Data Attributes
|
MMBD1404A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1404A
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1404A
This table gives cross-reference parts and alternative options found for MMBD1404A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1404A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD1404 | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | MMBD1404A vs MMBD1404 |
MMBD1404A Frequently Asked Questions (FAQ)
-
The MMBD1404A can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure the MMBD1404A is properly biased for saturation, the base-emitter voltage (VBE) should be around 0.7V, and the collector-emitter voltage (VCE) should be around 0.2V to 0.5V, depending on the application.
-
The MMBD1404A can handle a maximum continuous collector current (IC) of 1A, and a peak collector current (ICM) of 2A.
-
To protect the MMBD1404A from ESD, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag or container.
-
Yes, the MMBD1404A can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching time (around 10-20 ns).