Part Details for MMBD1404 by Micro Commercial Components
Results Overview of MMBD1404 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1404 Information
MMBD1404 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMBD1404
MMBD1404 CAD Models
MMBD1404 Part Data Attributes
|
MMBD1404
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD1404
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD1404
This table gives cross-reference parts and alternative options found for MMBD1404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD1404 | onsemi | $0.0948 | High Voltage General Purpose Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | MMBD1404 vs MMBD1404 |
MMBD1404A | onsemi | $0.1040 | Small Signal Diode, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | MMBD1404 vs MMBD1404A |
MMBD1404-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | MMBD1404 vs MMBD1404-TP |
MMBD1404A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN | MMBD1404 vs MMBD1404A |
MMBD1404_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | MMBD1404 vs MMBD1404_NL |