Part Details for MMB02070C8207GB200 by Vishay Beyschlag
Results Overview of MMB02070C8207GB200 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB02070C8207GB200 Information
MMB02070C8207GB200 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMB02070C8207GB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MMB02070C8207GB200CT-ND
|
DigiKey | RES 0.82 OHM 2% 1W MELF 0207 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6870 In Stock |
|
$0.1875 / $0.8300 | Buy Now |
Part Details for MMB02070C8207GB200
MMB02070C8207GB200 CAD Models
MMB02070C8207GB200 Part Data Attributes
|
MMB02070C8207GB200
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MMB02070C8207GB200
Vishay Beyschlag
RESISTOR, THIN FILM, 0.4 W, 2 %, 50 ppm, 0.82 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 350 V |
MMB02070C8207GB200 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MMB02070C8207GB200 can be found in the Vishay Intertechnologies' application note AN483, which provides guidelines for surface-mount assembly of chip resistors and arrays.
-
To prevent damage, handle the MMB02070C8207GB200 by the edges, avoid touching the component's surface, and use anti-static wrist straps or mats to prevent electrostatic discharge (ESD).
-
The maximum power rating for the MMB02070C8207GB200 is 0.25 W per resistor element, and the total power rating is 0.5 W for the entire array.
-
While the MMB02070C8207GB200 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 MHz) due to its internal construction and parasitic inductance. For high-frequency applications, consider using specialized high-frequency resistors.
-
The correct orientation of the MMB02070C8207GB200 can be determined by identifying the marking on the top surface of the component, which indicates the resistor value and tolerance. The marking should face upwards during assembly.