Part Details for MMB-210-01 by Essentra Components
Results Overview of MMB-210-01 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB-210-01 Information
MMB-210-01 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMB-210-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4355-ND
|
DigiKey | MOUNTING BUTTON NYLON NATURAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
415 In Stock |
|
$0.1521 / $0.2700 | Buy Now |
DISTI #
144-MMB-210-01
|
Mouser Electronics | Screws & Fasteners Mounting Button,Nat,.080-.10 in Hold RoHS: Compliant | 0 |
|
$0.1430 / $0.3300 | Order Now |
DISTI #
71184776
|
RS | Mini Mounting Buttons, Natural, .210 in Hole Dia, .100 in Max Panel Thk. Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2300 | RFQ |
|
Onlinecomponents.com | Natural Nylon Mini Mounting Button Push-In Rivet - - Compatible Hole Diameter 5.4 mm (0.213 in) - Compatible Panel Thickness Range 2.5 - 4.0 mm (0.098 - 0.157 in) RoHS: Compliant | 0 |
|
$0.1029 / $0.1477 | Buy Now |
DISTI #
RICMMB-210-01
|
DB Roberts | Mounting ButtonNat.080-.10 in Hold Mounting Button Natural | 0 |
|
RFQ |
Part Details for MMB-210-01
MMB-210-01 CAD Models
MMB-210-01 Part Data Attributes
|
MMB-210-01
Essentra Components
Buy Now
|
Compare Parts:
MMB-210-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |