Part Details for MMASH168SC7224MTCA01 by TAIYO YUDEN
Results Overview of MMASH168SC7224MTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMASH168SC7224MTCA01 Information
MMASH168SC7224MTCA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMASH168SC7224MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH168SC7224MTCA01TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7S 0603 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
MMASH168SC7224MTCA01
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V ,X7S,0.22UF 20% ,T&R - Tape and Reel (Alt: MMASH168SC7224MTCA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0391 | Buy Now |
DISTI #
963-MASH168SC7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7S 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0430 / $0.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0341 / $0.0405 | Buy Now |
DISTI #
MMASH168SC7224MTCA01
|
Avnet Abacus | CAP MIDHIGH VOL0603100V X7S022UF 20 TR - Tape and Reel (Alt: MMASH168SC7224MTCA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASH168SC7224MTCA01
MMASH168SC7224MTCA01 CAD Models
MMASH168SC7224MTCA01 Part Data Attributes
|
MMASH168SC7224MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH168SC7224MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASH168SC7224MTCA01
This table gives cross-reference parts and alternative options found for MMASH168SC7224MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH168SC7224MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASH168SC7224MTCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | MMASH168SC7224MTCA01 vs MCASH168SC7224MTCA1J |
MSASH168SC7224MTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | MMASH168SC7224MTCA01 vs MSASH168SC7224MTCA01 |
MMASH168SC7224MTCA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | MMASH168SC7224MTCA01 vs MMASH168SC7224MTCA18 |