Part Details for MMA8450QT by NXP Semiconductors
Results Overview of MMA8450QT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA8450QT Information
MMA8450QT by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MMA8450QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 225 |
|
RFQ |
Part Details for MMA8450QT
MMA8450QT CAD Models
MMA8450QT Part Data Attributes
|
MMA8450QT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA8450QT
NXP Semiconductors
Analog Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MMA8450QT Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
The MMA8450QT has open-drain interrupt outputs, so an external pull-up resistor is required. The interrupt signals are active-low, and the device can be configured to generate interrupts on various events such as data ready, orientation, and free-fall detection.
-
The self-test feature is used to verify the integrity of the sensor and the signal chain. It applies a known stimulus to the sensor and checks the response to ensure that the device is functioning correctly.
-
The MMA8450QT does not require calibration in the classical sense. However, the device does have a built-in offset correction mechanism that can be used to compensate for any offset errors. Additionally, the device can be calibrated using external means, such as rotating the device through known angles and measuring the output.
-
The high-pass filter is used to remove the DC component of the acceleration signal, while the low-pass filter is used to remove high-frequency noise. The cut-off frequencies of the filters can be programmed to suit the specific application requirements.