-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 590ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040C5900FB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA02040C5900FB300
|
Avnet Americas | MMA 0204-50 1% BL 590R - Product that comes on tape, but is not reeled (Alt: MMA02040C5900FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0249 / $0.0255 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.4W, 590OHM, 200V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1406 | 31200 |
|
$0.0225 / $0.1500 | Buy Now |
DISTI #
MMA02040C5900FB300
|
TTI | MELF Resistors 1/4watt 590ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0244 / $0.0269 | Buy Now |
DISTI #
MMA02040C5900FB300
|
Avnet Abacus | MMA 020450 1 BL 590R (Alt: MMA02040C5900FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | MINI-MELF, 8MM BLISTER TAPE, 7"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.0100 / $0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C5900FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C5900FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 590ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Vishay provides a recommended PCB layout and land pattern in their application note AN1025, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
The MMA02040C5900FB300 has a high power density, so thermal management is crucial. Vishay recommends using a thermal pad or heat sink, and ensuring good airflow around the device. The application note AN1025 provides more detailed guidance on thermal management.
While the datasheet specifies a storage temperature range of -55°C to 150°C, the recommended operating temperature range for the MMA02040C5900FB300 is -40°C to 125°C. Operating outside this range may affect the device's performance and reliability.
The MMA02040C5900FB300 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, you should consider additional mechanical support or vibration isolation measures to ensure the device's reliability and performance.
To ensure reliability and longevity, follow Vishay's recommended guidelines for handling, storage, and operation. This includes controlling humidity, avoiding mechanical stress, and using proper soldering techniques. Additionally, consider implementing protective measures such as conformal coating or potting.