-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040C1004FB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2598
|
Newark | Resistor, 1 Mohm, 250Mw, ±1%, Resistance:1Mohm, Product Range:Mma Series, Voltage Rating:200V, Resistor Technology:Thin Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay MMA02040C1004FB300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 299203 |
|
$0.0580 / $0.1020 | Buy Now |
DISTI #
67H6790
|
Newark | Surface Mount Melf Resistor, Mma 0204 Series, 1 Mohm, 250 Mw, 1%, Thin Film |Vishay MMA02040C1004FB300 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
MMA02040C1004FB300
|
Avnet Americas | MMA 0204-50 1% BL 1M0 - Tape and Reel (Alt: MMA02040C1004FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0221 / $0.0235 | Buy Now |
DISTI #
594-MMA02040C1004FB3
|
Mouser Electronics | MELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm RoHS: Compliant | 246919 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
E02:0323_00042226
|
Arrow Electronics | Res Thin Film 0204(1406) 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2510 | Europe - 2488 |
|
$0.0128 / $0.0991 | Buy Now |
DISTI #
V72:2272_09225648
|
Arrow Electronics | Res Thin Film 0204(1406) 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2250 Container: Cut Strips | Americas - 697 |
|
$0.0268 / $0.0530 | Buy Now |
|
Future Electronics | MMA Series 0204 0.25 W 1 MOhm ±1 % ±50 ppm/K Professional MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 3000Reel |
|
$0.0254 / $0.0269 | Buy Now |
DISTI #
87895803
|
Verical | Res Thin Film 0204(1406) 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 2510 | Americas - 2205 |
|
$0.0239 / $0.0440 | Buy Now |
DISTI #
66053152
|
Verical | Res Thin Film 0204(1406) 1M Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive Medical RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2250 | Americas - 697 |
|
$0.0268 / $0.0272 | Buy Now |
DISTI #
MMA02040C1004FB300
|
TTI | MELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0244 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040C1004FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C1004FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the MMA02040C1004FB300 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and land pattern design.
The MMA02040C1004FB300 has a thermal resistance of 10°C/W. To ensure proper thermal management, it is recommended to use a heat sink or a thermal interface material with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the component and avoid blocking the airflow with other components or obstacles.
The MMA02040C1004FB300 has an operating temperature range of -55°C to 150°C. However, it is recommended to operate the component within a temperature range of -40°C to 125°C for optimal performance and reliability.
The MMA02040C1004FB300 is designed to withstand vibrations up to 10g. However, it is recommended to perform additional testing and validation to ensure the component's reliability in high-vibration environments.
The MMA02040C1004FB300 should be stored in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures during storage.