Part Details for MM9Z1I638BM2EPR2 by NXP Semiconductors
Results Overview of MM9Z1I638BM2EPR2 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM9Z1I638BM2EPR2 Information
MM9Z1I638BM2EPR2 by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MM9Z1I638BM2EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4196
|
Newark | Battery Sensor, Lin, Can, 96Kb Flash, Qfn 48/ Reel Rohs Compliant: Yes |Nxp MM9Z1I638BM2EPR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 | Buy Now |
DISTI #
MM9Z1I638BM2EPR2-ND
|
DigiKey | IC BATT MONITOR MCU LIN 48QFN Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.4138 | Buy Now |
DISTI #
MM9Z1I638BM2EPR2
|
Avnet Americas | Battery Sensor Lead-Acid 30mA 2.5V 48-Pin QFN EP T/R - Tape and Reel (Alt: MM9Z1I638BM2EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.4492 / $6.4052 | Buy Now |
DISTI #
86006100
|
Verical | Battery Sensor 2.5V 48-Pin QFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$7.8625 | Buy Now |
DISTI #
85995312
|
Verical | Battery Sensor 2.5V 48-Pin QFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$7.8625 | Buy Now |
|
Rochester Electronics | Precision Battery Sensor RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$5.0300 / $6.2900 | Buy Now |
DISTI #
MM9Z1I638BM2EPR2
|
Avnet Silica | Battery Sensor LeadAcid 30mA 25V 48Pin QFN EP TR (Alt: MM9Z1I638BM2EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM9Z1I638BM2EPR2
|
EBV Elektronik | Battery Sensor LeadAcid 30mA 25V 48Pin QFN EP TR (Alt: MM9Z1I638BM2EPR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
Win Source Electronics | IC BATT MONITOR MCU LIN 48QFN / Battery IC | 2420 |
|
$7.4765 / $11.2146 | Buy Now |
Part Details for MM9Z1I638BM2EPR2
MM9Z1I638BM2EPR2 CAD Models
MM9Z1I638BM2EPR2 Part Data Attributes
|
MM9Z1I638BM2EPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM9Z1I638BM2EPR2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO OPERATES AT 3.8 TO 28 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.72 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +28V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MM9Z1I638BM2EPR2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM9Z1I638BM2EPR2 is 1.71V to 1.89V.
-
To ensure proper power-on, the VDD pin should be powered up before the VDDH pin, and the VDD pin should be powered down before the VDDH pin.
-
The maximum clock frequency supported by MM9Z1I638BM2EPR2 is 100 MHz.
-
The JTAG interface on MM9Z1I638BM2EPR2 is compatible with IEEE 1149.1 standard, and it is recommended to use a JTAG adapter or a debug probe to access the JTAG interface.
-
The internal voltage regulator on MM9Z1I638BM2EPR2 is used to generate the internal voltage supply for the core and peripherals, and it is recommended to use an external capacitor to stabilize the internal voltage regulator.