Part Details for MM912J637AM2EPR2 by Freescale Semiconductor
Results Overview of MM912J637AM2EPR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM912J637AM2EPR2 Information
MM912J637AM2EPR2 by Freescale Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MM912J637AM2EPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM912J637AM2EPR2-ND
|
DigiKey | POWER SUPPLY MANAGEMENT CIRCUIT, Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$7.0000 | Buy Now |
|
Rochester Electronics | MM912J637 - Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$5.3900 / $6.7300 | Buy Now |
Part Details for MM912J637AM2EPR2
MM912J637AM2EPR2 CAD Models
MM912J637AM2EPR2 Part Data Attributes
|
MM912J637AM2EPR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM912J637AM2EPR2
Freescale Semiconductor
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, QCC48, 7 X 7 MM, 0.85 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 0.85 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MM912J637AM2EPR2 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MM912J637AM2EPR2 can be found in the Freescale Semiconductor application note AN4071, which provides guidelines for PCB design, layout, and thermal management.
-
The MM912J637AM2EPR2 has a low-power mode that can be configured by setting the appropriate registers. Refer to the device's programming guide and the Freescale Semiconductor application note AN4533 for more information on power management.
-
The MM912J637AM2EPR2 has an operating temperature range of -40°C to 125°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Freescale Semiconductor provides a troubleshooting guide for the MM912J637AM2EPR2 in the device's errata document. Additionally, engineers can use debugging tools such as oscilloscopes and logic analyzers to identify and resolve issues.
-
The MM912J637AM2EPR2 is designed to be compatible with other Freescale Semiconductor devices, including microcontrollers, sensors, and power management ICs. However, it's recommended to verify compatibility and perform thorough testing before integrating the device into a system.