Part Details for MM912G634DV1AE by NXP Semiconductors
Results Overview of MM912G634DV1AE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM912G634DV1AE Information
MM912G634DV1AE by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MM912G634DV1AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0053
|
Newark | Magniv S12 Relay Driver, 2X Hs/ Ls, I-Sense, 16-Bit Mcu, 6Kb Ram, 48Kb Flash, Lin, Qfp-Ep 48/ Tray Rohs Compliant: Yes |Nxp MM912G634DV1AE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
568-14487-ND
|
DigiKey | IC MCU 48KB LS/HS SWITCH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5942 | Buy Now |
DISTI #
MM912G634DV1AE
|
Avnet Americas | MCU 16-Bit S12 CISC 48KB Flash 48-Pin LQFP EP Tray - Trays (Alt: MM912G634DV1AE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9754 / $3.4974 | Buy Now |
DISTI #
841-MM912G634DV1AE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 48KS12 LIN2XLS/HS ISENSE RoHS: Compliant | 1250 |
|
$3.4800 / $7.2100 | Buy Now |
DISTI #
MM912G634DV1AE
|
Avnet Silica | MCU 16Bit S12 CISC 48KB Flash 48Pin LQFP EP Tray (Alt: MM912G634DV1AE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MM912G634DV1AE
MM912G634DV1AE CAD Models
MM912G634DV1AE Part Data Attributes
|
MM912G634DV1AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912G634DV1AE
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MM912G634DV1AE
This table gives cross-reference parts and alternative options found for MM912G634DV1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912G634DV1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM912G634DM1AE | NXP Semiconductors | $11.8300 | SPECIALTY ANALOG CIRCUIT | MM912G634DV1AE vs MM912G634DM1AE |
MM912G634DV1AE | Freescale Semiconductor | Check for Price | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray | MM912G634DV1AE vs MM912G634DV1AE |
MM912G634CM1AER2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | MM912G634DV1AE vs MM912G634CM1AER2 |
MM912G634CV1AER2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | MM912G634DV1AE vs MM912G634CV1AER2 |
MM912G634DM1AE | Freescale Semiconductor | Check for Price | MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48, Tray | MM912G634DV1AE vs MM912G634DM1AE |
MM912G634DV1AER2 | NXP Semiconductors | Check for Price | SPECIALTY ANALOG CIRCUIT | MM912G634DV1AE vs MM912G634DV1AER2 |
MM912G634DV1AE Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN4868, which includes guidelines for component placement, routing, and thermal management.
-
The MM912G634DV1AE has a low-power mode that can be enabled by setting the LPEN pin high. Additionally, the device can be configured to enter low-power mode automatically when the input voltage falls below a certain threshold.
-
The MM912G634DV1AE is rated for operation from -40°C to 125°C, but the device can be derated for higher temperatures. Consult the datasheet for specific derating guidelines.
-
Yes, the MM912G634DV1AE can operate with input voltages from 7V to 18V, but the output voltage and current ratings may vary. Consult the datasheet for specific voltage and current ratings.
-
NXP provides a troubleshooting guide in the application note AN4869, which covers common issues and their solutions. Additionally, engineers can use oscilloscopes and logic analyzers to debug the device.