-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM912G634DM1AER2 by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2779
|
Newark | Magniv S12 Relay Driver, 2X Hs/ Ls, I-Sense, 16-Bit Mcu, 6Kb Ram, 48Kb Flash, Lin, Qfp-Ep 48/ Reel Rohs Compliant: Yes |Nxp MM912G634DM1AER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MM912G634DM1AER2-ND
|
DigiKey | IC MCU 48KB LS/HS SWITCH 48LQFP Min Qty: 2000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5259 | Buy Now |
DISTI #
MM912G634DM1AER2
|
Avnet Americas | MAGNIV S12 RELAY DRIVER, 2X HS/ LS, I-SENSE, 16-BIT MCU, 6KB - Tape and Reel (Alt: MM912G634DM1AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$8.9952 / $9.1826 | Buy Now |
DISTI #
841-MM912G634DM1AER2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 48KS12 LIN2xLS/HS Isense RoHS: Compliant | 0 |
|
$9.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM912G634DM1AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912G634DM1AER2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MM912G634DM1AER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912G634DM1AER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM912G634DM1AE | NXP Semiconductors | $11.8300 | SPECIALTY ANALOG CIRCUIT | MM912G634DM1AER2 vs MM912G634DM1AE |