Part Details for MM908E624AYPEW by NXP Semiconductors
Results Overview of MM908E624AYPEW by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM908E624AYPEW Information
MM908E624AYPEW by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MM908E624AYPEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8090
|
Newark | Relay Driver, 3X Hss, I-Sense, Vreg, 8-Bit Mcu, 512B Ram, 16Kb Flash, Lin, Soicw 54/ Tube Rohs Compliant: Yes |Nxp MM908E624AYPEW RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $10.7000 | Buy Now |
DISTI #
MM908E624AYPEW-ND
|
DigiKey | IC SW TRPL HISIDE MCU/LIN 54SOIC Min Qty: 26 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0258 | Buy Now |
DISTI #
MM908E624AYPEW
|
Avnet Americas | Triple High Side Switch 54-Pin SOIC W Rail - Rail/Tube (Alt: MM908E624AYPEW) RoHS: Compliant Min Qty: 468 Package Multiple: 26 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.2381 / $6.6835 | Buy Now |
DISTI #
841-MM908E624AYPEW
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3 HIGH SIDE SWITCH RoHS: Compliant | 0 |
|
$8.2500 / $14.2900 | Order Now |
|
Rochester Electronics | MM908E624 - QUASIMODO-Relay driver, 3x HSS, I-sense, VREG, 8-bit RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$5.8600 / $7.3300 | Buy Now |
|
Flip Electronics | Stock, ship today | 952 |
|
RFQ |
Part Details for MM908E624AYPEW
MM908E624AYPEW CAD Models
MM908E624AYPEW Part Data Attributes
|
MM908E624AYPEW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM908E624AYPEW
NXP Semiconductors
8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 9.8304 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 54 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E624AYPEW
This table gives cross-reference parts and alternative options found for MM908E624AYPEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E624AYPEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM908E624AYEW/R2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | MM908E624AYPEW vs MM908E624AYEW/R2 |