Part Details for MM74HCT74MTCX by onsemi
Results Overview of MM74HCT74MTCX by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT74MTCX Information
MM74HCT74MTCX by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT74MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1271
|
Newark | Ic, flip-Flop, dual, d Type, hct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT74MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1440 | Buy Now |
DISTI #
MM74HCT74MTCXCT-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT 14-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1444 In Stock |
|
$0.1040 / $0.4500 | Buy Now |
DISTI #
MM74HCT74MTCX
|
Avnet Americas | Flip Flop, 74HCT74, D, 18 ns, 50 MHz, 4.8 mA, 14 Pins, WTSSOP - Tape and Reel (Alt: MM74HCT74MTCX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 107500 Partner Stock |
|
$0.1444 / $0.1667 | Buy Now |
DISTI #
MM74HCT74MTCX
|
Avnet Americas | Flip Flop, 74HCT74, D, 18 ns, 50 MHz, 4.8 mA, 14 Pins, WTSSOP - Tape and Reel (Alt: MM74HCT74MTCX) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 107500 Factory Stock |
|
$0.0841 / $0.0865 | Buy Now |
DISTI #
512-MM74HCT74MTCX
|
Mouser Electronics | Flip Flops Dl D-Type Flip-Flop RoHS: Compliant | 673 |
|
$0.1080 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Dual D Flip-Flop with Preset and Clear RoHS: Compliant | 0 |
|
$0.0997 / $0.1140 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2445 |
|
$0.0874 / $0.1410 | Buy Now |
DISTI #
MM74HCT74MTCX
|
Avnet Silica | Flip Flop 74HCT74 D 18 ns 50 MHz 48 mA 14 Pins WTSSOP (Alt: MM74HCT74MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HCT74MTCX
|
EBV Elektronik | Flip Flop 74HCT74 D 18 ns 50 MHz 48 mA 14 Pins WTSSOP (Alt: MM74HCT74MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 107500 |
|
RFQ |
Part Details for MM74HCT74MTCX
MM74HCT74MTCX CAD Models
MM74HCT74MTCX Part Data Attributes
|
MM74HCT74MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT74MTCX
onsemi
Dual D Flip-Flop with Preset and Clear, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MM74HCT74MTCX
This table gives cross-reference parts and alternative options found for MM74HCT74MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT74MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS74QPWRQ1 | Texas Instruments | $0.0877 | Automotive Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-TSSOP -40 to 125 | MM74HCT74MTCX vs SN74HCS74QPWRQ1 |
SN74AHCT74PWR | Texas Instruments | $0.0898 | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 | MM74HCT74MTCX vs SN74AHCT74PWR |
74AHCT74PW,118 | Nexperia | $0.1514 | 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin | MM74HCT74MTCX vs 74AHCT74PW,118 |
74AHCT74PW | NXP Semiconductors | Check for Price | AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | MM74HCT74MTCX vs 74AHCT74PW |
SN74HCT74PWTE4 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | MM74HCT74MTCX vs SN74HCT74PWTE4 |
935175150118 | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MM74HCT74MTCX vs 935175150118 |
74HCT74PW,118 | NXP Semiconductors | Check for Price | 74HC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin | MM74HCT74MTCX vs 74HCT74PW,118 |
V62/03659-01XE | Texas Instruments | Check for Price | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flop With Clear And Preset 14-TSSOP -55 to 125 | MM74HCT74MTCX vs V62/03659-01XE |
MM74HCT74MTCX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT74MTCX is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals to prevent any unwanted latch-up or damage to the device.
-
The maximum clock frequency that MM74HCT74MTCX can handle is 30 MHz, but it depends on the specific application and operating conditions.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and the GND pin, and to place it as close as possible to the device to ensure proper decoupling and noise reduction.
-
The maximum input voltage that MM74HCT74MTCX can handle is 5.5V, but it is recommended to keep the input voltage within the recommended operating voltage range of 4.5V to 5.5V to ensure proper operation.