Part Details for MM74HCT540MTC by onsemi
Results Overview of MM74HCT540MTC by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT540MTC Information
MM74HCT540MTC by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT540MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM74HCT540MTC
|
Avnet Americas | Buffer, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP - Rail/Tube (Alt: MM74HCT540MTC) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2433 Partner Stock |
|
$0.2753 / $0.2811 | Buy Now |
DISTI #
85995249
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 774 Package Multiple: 1 Date Code: 1701 | Americas - 10575 |
|
$0.4845 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10575 |
|
$0.2403 / $0.3876 | Buy Now |
DISTI #
MM74HCT540MTC
|
EBV Elektronik | Buffer Inverting 74HCT540 1 Element 45 V to 55 V 20 Pins TSSOP (Alt: MM74HCT540MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2433 |
|
RFQ |
Part Details for MM74HCT540MTC
MM74HCT540MTC CAD Models
MM74HCT540MTC Part Data Attributes
|
MM74HCT540MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT540MTC
onsemi
Inverting Octal 3-STATE Buffer, TSSOP-20, 1825-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT540MTC
This table gives cross-reference parts and alternative options found for MM74HCT540MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT540MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT540MTCX | onsemi | $0.5294 | Inverting Octal 3-STATE Buffer, TSSOP-20, 2500-REEL | MM74HCT540MTC vs MM74HCT540MTCX |
MM74HCT540MTC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT540MTC is 4.5V to 5.5V, with a typical voltage of 5V.
-
The MM74HCT540MTC has a maximum power dissipation of 500mW. To handle heat dissipation, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB design and layout guidelines.
-
The maximum frequency of operation for MM74HCT540MTC is typically around 30MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design and layout techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed.
-
The MM74HCT540MTC is a 5V device, but it can be used with 3.3V logic with proper level shifting or voltage translation. However, this may require additional circuitry and design considerations.