Part Details for MM74HCT374MTCX by onsemi
Results Overview of MM74HCT374MTCX by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT374MTCX Information
MM74HCT374MTCX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT374MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1267
|
Newark | Ic, flip-Flop, octal, d Type, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT374MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3380 | Buy Now |
DISTI #
MM74HCT374MTCXCT-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.2451 / $0.6200 | Buy Now |
DISTI #
MM74HCT374MTCX
|
Avnet Americas | Flip Flop, 74HCT374, D, 18 ns, 50 MHz, 7.2 mA, 20 Pins, TSSOP - Tape and Reel (Alt: MM74HCT374MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2341 / $0.2390 | Buy Now |
DISTI #
512-MM74HCT374MTCX
|
Mouser Electronics | Flip Flops 3-ST Oct D Flip-Flop RoHS: Compliant | 6331 |
|
$0.2450 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R RoHS: Compliant | 0 |
|
$0.2367 / $0.2650 | Buy Now |
DISTI #
85999610
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 904 Package Multiple: 1 Date Code: 2101 | Americas - 27500 |
|
$0.4151 | Buy Now |
DISTI #
85998354
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 904 Package Multiple: 1 Date Code: 2201 | Americas - 25000 |
|
$0.4151 | Buy Now |
|
Rochester Electronics | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 52500 |
|
$0.2059 / $0.3321 | Buy Now |
DISTI #
MM74HCT374MTCX
|
Avnet Silica | Flip Flop 74HCT374 D 18 ns 50 MHz 72 mA 20 Pins TSSOP (Alt: MM74HCT374MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HCT374MTCX
|
EBV Elektronik | Flip Flop 74HCT374 D 18 ns 50 MHz 72 mA 20 Pins TSSOP (Alt: MM74HCT374MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MM74HCT374MTCX
MM74HCT374MTCX CAD Models
MM74HCT374MTCX Part Data Attributes
|
MM74HCT374MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT374MTCX
onsemi
3-STATE Octal D-Type Flip-Flop, TSSOP-20, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MM74HCT374MTCX
This table gives cross-reference parts and alternative options found for MM74HCT374MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT374MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT374PW | Texas Instruments | $0.2537 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | MM74HCT374MTCX vs SN74HCT374PW |
SN74HCT374PWT | Texas Instruments | $0.3715 | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | MM74HCT374MTCX vs SN74HCT374PWT |
SN74HCT374PWRG4 | Texas Instruments | Check for Price | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | MM74HCT374MTCX vs SN74HCT374PWRG4 |
SN74HCT374PWTE4 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MM74HCT374MTCX vs SN74HCT374PWTE4 |
MM74HCT374MTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MM74HCT374MTCX vs MM74HCT374MTCX |
MM74HCT374MTCX Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT374MTCX is 4.5V to 5.5V, with a typical voltage of 5V.
-
The output enable (OE) pin is active-low, meaning that the outputs are enabled when OE is low ( Logic 0) and disabled when OE is high (Logic 1).
-
The maximum clock frequency that MM74HCT374MTCX can handle is 30 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure data integrity, it is recommended to use a clock signal with a rise and fall time of less than 10 ns, and to ensure that the input data is stable before the clock edge.
-
While MM74HCT374MTCX is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet the specified timing parameters.