Part Details for MM74HCT273MTC by onsemi
Results Overview of MM74HCT273MTC by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT273MTC Information
MM74HCT273MTC by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT273MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9048
|
Newark | Ic, flip-Flop, octal, d Type, hct-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT273MTC RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.4590 | Buy Now |
DISTI #
MM74HCT273MTCFS-ND
|
DigiKey | IC FF D-TYPE SGL 8-BIT 20-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
161 In Stock |
|
$0.3249 / $1.4300 | Buy Now |
DISTI #
MM74HCT273MTC
|
Avnet Americas | Flip Flop, 74HCT273, D, 22 ns, 68 MHz, 4.8 mA, 20 Pins, WTSSOP - Rail/Tube (Alt: MM74HCT273MTC) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3600 Partner Stock |
|
$0.2000 / $0.2308 | Buy Now |
DISTI #
MM74HCT273MTC
|
Avnet Americas | Flip Flop, 74HCT273, D, 22 ns, 68 MHz, 4.8 mA, 20 Pins, WTSSOP - Rail/Tube (Alt: MM74HCT273MTC) RoHS: Compliant Min Qty: 4275 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1555 / $0.1601 | Buy Now |
DISTI #
512-MM74HCT273MTC
|
Mouser Electronics | Flip Flops Oct D-Type Flip-Flop RoHS: Compliant | 511 |
|
$0.3130 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Rail RoHS: Compliant | 0 |
|
$0.2921 / $0.3604 | Buy Now |
DISTI #
85999394
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 734 Package Multiple: 1 Date Code: 2201 | Americas - 49800 |
|
$0.5113 | Buy Now |
DISTI #
85999300
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 734 Package Multiple: 1 Date Code: 1901 | Americas - 3650 |
|
$0.5113 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 53450 |
|
$0.2536 / $0.4090 | Buy Now |
DISTI #
MM74HCT273MTC
|
TME | IC: digital, octal,D flip-flop, Ch: 8, CMOS,TTL, HCT, SMD, TSSOP20WB Min Qty: 1 | 215 |
|
$0.3888 / $0.9233 | Buy Now |
Part Details for MM74HCT273MTC
MM74HCT273MTC CAD Models
MM74HCT273MTC Part Data Attributes
|
MM74HCT273MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT273MTC
onsemi
Octal D Flip-Flop with Clear, TSSOP-20, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 21000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 21 MHz |
Alternate Parts for MM74HCT273MTC
This table gives cross-reference parts and alternative options found for MM74HCT273MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT273MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT273PW | Texas Instruments | $0.2083 | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | MM74HCT273MTC vs SN74HCT273PW |
MM74HCT273MTCX | onsemi | $0.3850 | Octal D Flip-Flop with Clear, TSSOP-20, 2500-REEL | MM74HCT273MTC vs MM74HCT273MTCX |
74HCT273PW,112 | NXP Semiconductors | Check for Price | 74HC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | MM74HCT273MTC vs 74HCT273PW,112 |
SN74HCT273PWE4 | Texas Instruments | Check for Price | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | MM74HCT273MTC vs SN74HCT273PWE4 |
74HCT273PW | NXP Semiconductors | Check for Price | IC HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | MM74HCT273MTC vs 74HCT273PW |
SN74HCT273PWG4 | Texas Instruments | Check for Price | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | MM74HCT273MTC vs SN74HCT273PWG4 |
74HCT273PW,112 | Nexperia | Check for Price | 74HC273; 74HCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | MM74HCT273MTC vs 74HCT273PW,112 |
SN74HCT273PWTG4 | Texas Instruments | Check for Price | HCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MM74HCT273MTC vs SN74HCT273PWTG4 |
SN74HCT273PWLE | Texas Instruments | Check for Price | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | MM74HCT273MTC vs SN74HCT273PWLE |
MM74HCT273MTC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT273MTC is 4.5V to 5.5V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals to prevent any unwanted latch-up or damage to the device.
-
The maximum clock frequency that MM74HCT273MTC can handle is 30 MHz, but it depends on the specific application and operating conditions.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and the GND pin, and to place it as close as possible to the device to ensure proper decoupling and noise reduction.
-
While MM74HCT273MTC is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet the specified timing parameters.