-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter (Open Drain), TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT05MTCX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9247
|
Newark | Inverter, 1 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MM74HCT05MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.2490 / $0.8800 | Buy Now |
DISTI #
82C9018
|
Newark | Ic, logic Gate, hex Inverter, hct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT05MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1580 | Buy Now |
DISTI #
MM74HCT05MTCXCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1339 In Stock |
|
$0.1144 / $0.4700 | Buy Now |
DISTI #
MM74HCT05MTCX
|
Avnet Americas | Buffer, Inverting, Hex, 1 Input, 14 Pins, WTSSOP, 74HCT05 - Tape and Reel (Alt: MM74HCT05MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 92500 Factory Stock |
|
$0.1101 / $0.1177 | Buy Now |
DISTI #
512-MM74HCT05MTCX
|
Mouser Electronics | Buffers & Line Drivers Hex Inverter RoHS: Compliant | 775 |
|
$0.1190 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Hex Inverter (Open Drain) RoHS: Compliant | 0 |
|
$0.1096 / $0.1253 | Buy Now |
DISTI #
86009056
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1936 Package Multiple: 1 Date Code: 2201 | Americas - 39000 |
|
$0.1938 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 40125 |
|
$0.0961 / $0.1550 | Buy Now |
DISTI #
MM74HCT05MTCX
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS, SMD, TSSOP14, 4.5÷5.5VDC, 10ns Min Qty: 1 | 1706 |
|
$0.2483 / $0.7274 | Buy Now |
DISTI #
MM74HCT05MTCX
|
Avnet Silica | Buffer Inverting Hex 1 Input 14 Pins WTSSOP 74HCT05 (Alt: MM74HCT05MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT05MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT05MTCX
onsemi
Hex Inverter (Open Drain), TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HCT05MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT05MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT05MTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MM74HCT05MTCX vs MM74HCT05MTC |
MM74HCT05MTC | onsemi | Check for Price | Hex Inverter (Open Drain), TSSOP-14 WB, 2350-TUBE | MM74HCT05MTCX vs MM74HCT05MTC |
MM74HCT05MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MM74HCT05MTCX vs MM74HCT05MTCX |
The recommended operating voltage range for MM74HCT05MTCX is 4.5V to 5.5V.
No, the MM74HCT05MTCX is not compatible with 3.3V logic. It is designed to operate at 5V.
The maximum clock frequency that the MM74HCT05MTCX can handle is 30 MHz.
No, the MM74HCT05MTCX does not have built-in pull-up resistors. External pull-up resistors are required.
No, the MM74HCT05MTCX is not suitable for high-speed applications. It is designed for general-purpose logic applications.