Part Details for MM74HCT05MTC by onsemi
Results Overview of MM74HCT05MTC by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT05MTC Information
MM74HCT05MTC by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HCT05MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
Quest Components | 1888 |
|
$0.0720 / $0.2400 | Buy Now | |
DISTI #
MM74HCT05MTC
|
EBV Elektronik | Buffer Inverting Hex 1 Input 14 Pins WTSSOP 74HCT05 (Alt: MM74HCT05MTC) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MM74HCT05MTC
MM74HCT05MTC CAD Models
MM74HCT05MTC Part Data Attributes
|
MM74HCT05MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT05MTC
onsemi
Hex Inverter (Open Drain), TSSOP-14 WB, 2350-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MM74HCT05MTC
This table gives cross-reference parts and alternative options found for MM74HCT05MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT05MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT05MTCX | onsemi | $0.3432 | Hex Inverter (Open Drain), TSSOP-14 WB, 2500-REEL | MM74HCT05MTC vs MM74HCT05MTCX |
MM74HCT05MTC | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MM74HCT05MTC vs MM74HCT05MTC |
MM74HCT05MTCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MM74HCT05MTC vs MM74HCT05MTCX |
MM74HCT05MTC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM74HCT05MTC is 4.5V to 5.5V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to VCC or GND through a resistor to prevent floating inputs and unwanted oscillations.
-
The maximum frequency of operation for MM74HCT05MTC is typically around 30MHz, but it can vary depending on the specific application and operating conditions.
-
While MM74HCT05MTC is designed for 5V systems, it can be used in 3.3V systems with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the noise margin may be reduced.
-
To ensure reliable operation of MM74HCT05MTC in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range.