-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter (Open Drain), SOIC-14, 1100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT05M by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5201
|
Newark | 74Hct Cmos, Smd, 74Hct05, Soic14, Logic Family/Base Number:74Hct05, Logic Type:Inverter, Output Current:4.8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MM74HCT05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P40:2555_13634558
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2007 | Europe - 6 |
|
$0.1188 | Buy Now |
DISTI #
86009051
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 987 Package Multiple: 1 Date Code: 2001 | Americas - 62335 |
|
$0.2619 / $0.3801 | Buy Now |
DISTI #
87891355
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 1631 | Americas - 246 |
|
$0.1670 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65408 |
|
$0.2095 / $0.3379 | Buy Now |
DISTI #
MM74HCT05M
|
Avnet Silica | Buffer Inverting Hex 1 Input 14 Pins SOIC 74HCT05 (Alt: MM74HCT05M) RoHS: Compliant Min Qty: 4400 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM74HCT05M
|
EBV Elektronik | Buffer Inverting Hex 1 Input 14 Pins SOIC 74HCT05 (Alt: MM74HCT05M) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 90640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT05M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT05M
onsemi
Hex Inverter (Open Drain), SOIC-14, 1100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HCT05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT05M | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | MM74HCT05M vs MM74HCT05M |
KS74HCTLS05D | Samsung Semiconductor | Check for Price | Inverter, CMOS, PDSO14, | MM74HCT05M vs KS74HCTLS05D |
KS74HCTLS05DT | Samsung Semiconductor | Check for Price | Inverter, CMOS, PDSO14 | MM74HCT05M vs KS74HCTLS05DT |
The recommended operating voltage range for MM74HCT05M is 4.5V to 5.5V.
No, the MM74HCT05M is not compatible with 3.3V logic. It is designed to operate at 5V and may not function correctly at lower voltages.
The maximum frequency of operation for MM74HCT05M is 30 MHz.
No, the MM74HCT05M does not have built-in pull-up resistors. External pull-up resistors are required for proper operation.
The MM74HCT05M is rated for operation up to 125°C, making it suitable for high-temperature applications.