-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2 Input NAND Gate, TSSOP-14 WB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HCT00MTCX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1257
|
Newark | Ic, logic Gate, quad 2-Input Nand, hct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HCT00MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2350 | Buy Now |
DISTI #
MM74HCT00MTCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1894 In Stock |
|
$0.1706 / $0.4600 | Buy Now |
DISTI #
MM74HCT00MTCX
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MM74HCT00 - Tape and Reel (Alt: MM74HCT00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1634 / $0.1757 | Buy Now |
DISTI #
512-MM74HCT00MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 2086 |
|
$0.1700 / $0.9700 | Buy Now |
|
Onlinecomponents.com | MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14 RoHS: Compliant | 0 |
|
$0.1626 / $0.1845 | Buy Now |
DISTI #
86000024
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1299 Package Multiple: 1 Date Code: 1901 | Americas - 15000 |
|
$0.2889 | Buy Now |
DISTI #
85999799
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1299 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.2889 | Buy Now |
DISTI #
85999617
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1299 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.2889 | Buy Now |
|
Rochester Electronics | NAND Gate, HCT Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.1433 / $0.2311 | Buy Now |
DISTI #
MM74HCT00MTCX
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 4.5÷5.5VDC, 14ns Min Qty: 1 | 0 |
|
$0.1440 / $0.3430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HCT00MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HCT00MTCX
onsemi
Quad 2 Input NAND Gate, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MM74HCT00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HCT00MTC | onsemi | Check for Price | Quad 2 Input NAND Gate, TSSOP-14 WB, 2350-TUBE | MM74HCT00MTCX vs MM74HCT00MTC |
The recommended operating voltage range for the MM74HCT00MTCX is 4.5V to 5.5V, with a typical voltage of 5V.
To ensure proper operation, connect VCC to a stable 5V power supply and GND to a solid ground plane. Decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.
The maximum frequency of operation for the MM74HCT00MTCX is typically around 30MHz, but this can vary depending on the specific application and operating conditions.
Unused inputs on the MM74HCT00MTCX should be tied to either VCC or GND to prevent floating inputs and ensure reliable operation. Tying unused inputs to VCC or GND also helps to reduce power consumption and noise.
The MM74HCT00MTCX is designed for 5V operation, but it can be used with 3.3V logic with some limitations. The output voltage levels may not be fully compatible with 3.3V logic, and the input voltage thresholds may not be suitable for 3.3V signals. Additional level shifting or voltage translation may be required for proper operation.