Part Details for MM74HC4051N by Fairchild Semiconductor Corporation
Results Overview of MM74HC4051N by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC4051N Information
MM74HC4051N by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MM74HC4051N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,HC-CMOS,DIP,16PIN,PLASTIC | 20 |
|
$1.1100 / $1.8500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MM74HC4051N
MM74HC4051N CAD Models
MM74HC4051N Part Data Attributes
|
MM74HC4051N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC4051N
Fairchild Semiconductor Corporation
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 42 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 230 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 290 ns | |
Switch-on Time-Max | 355 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC4051N
This table gives cross-reference parts and alternative options found for MM74HC4051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4051N | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | MM74HC4051N vs MC74HC4051N |
CD74HCT4051EE4 | Texas Instruments | Check for Price | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer with TTL inputs 16-PDIP -55 to 125 | MM74HC4051N vs CD74HCT4051EE4 |
CD74HC4051E | Texas Instruments | Check for Price | 5-V, 8:1, 1-channel analog mutliplexer 16-PDIP -55 to 125 | MM74HC4051N vs CD74HC4051E |
933670370112 | NXP Semiconductors | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, SOT-38-1, DIP16 | MM74HC4051N vs 933670370112 |
MM74HC4051N | Motorola Mobility LLC | Check for Price | SGL ENDED MULTIPLEXER | MM74HC4051N vs MM74HC4051N |
MC74HC4051AN | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | MM74HC4051N vs MC74HC4051AN |
MC74HC4051AN | Motorola Semiconductor Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | MM74HC4051N vs MC74HC4051AN |
MM74HC4051N | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 | MM74HC4051N vs MM74HC4051N |
74HCT4051NB | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Multiplexer or Switch | MM74HC4051N vs 74HCT4051NB |
74HC4051N,652 | NXP Semiconductors | Check for Price | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer DIP 16-Pin | MM74HC4051N vs 74HC4051N,652 |
MM74HC4051N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MM74HC4051N is typically around 10 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to check the datasheet and perform simulations to determine the maximum frequency for a specific design.
-
To ensure proper signal integrity, it's essential to follow proper PCB design practices, such as using short signal traces, minimizing impedance mismatches, and using termination resistors when necessary. Additionally, consider using a low-ESR capacitor on the VCC pin to reduce noise and ensure stable operation.
-
Yes, the MM74HC4051N can be used as a level shifter, but it's not the most ideal solution. The device is primarily designed as an analog multiplexer, and its output stage is not optimized for high-speed digital signals. If you need a level shifter, consider using a dedicated level-shifting device or a voltage translator IC.
-
The maximum voltage rating for the analog signals on the MM74HC4051N is VCC + 0.5V, but it's recommended to keep the analog signal voltage within the range of VCC - 1.5V to VCC + 0.5V to ensure proper operation and prevent damage to the device.
-
The enable pin (EN) is an active-low input, which means it should be pulled low to enable the device. When EN is high, the device is disabled, and the analog switches are turned off. It's essential to ensure that the EN pin is properly driven and decoupled to prevent unwanted switching or oscillations.