Part Details for MM74HC14N by Fairchild Semiconductor Corporation
Results Overview of MM74HC14N by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC14N Information
MM74HC14N by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MM74HC14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015125
|
RS | Inverter Schmitt-Trigger 6-Element CMOS 14-Pin PDIP Rail Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.3900 | RFQ |
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC | 3 |
|
$2.9250 / $3.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2429 |
|
RFQ |
Part Details for MM74HC14N
MM74HC14N CAD Models
MM74HC14N Part Data Attributes
|
MM74HC14N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC14N
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 156 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MM74HC14N
This table gives cross-reference parts and alternative options found for MM74HC14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HCT04AND | Motorola Mobility LLC | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | MM74HC14N vs MC74HCT04AND |
SN74HC04N3 | Texas Instruments | Check for Price | Hex Inverters 14-PDIP -40 to 85 | MM74HC14N vs SN74HC04N3 |
CD54HC14F3A | Texas Instruments | Check for Price | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | MM74HC14N vs CD54HC14F3A |
MC54HC04AJ | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MM74HC14N vs MC54HC04AJ |
CD74HC04EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 | MM74HC14N vs CD74HC04EE4 |
5962-01-238-5506 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC | MM74HC14N vs 5962-01-238-5506 |
SNJ54HC14J | Texas Instruments | Check for Price | Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | MM74HC14N vs SNJ54HC14J |
SN74HCT04N | Rochester Electronics LLC | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | MM74HC14N vs SN74HCT04N |
SN74HCT04NE4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | MM74HC14N vs SN74HCT04NE4 |
HD74HC14P-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | MM74HC14N vs HD74HC14P-E |
MM74HC14N Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MM74HC14N is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a stable 2.0-6.0V power source, and GND to a reliable ground connection. Also, decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
The MM74HC14N can sink or source up to 25mA of current per output, but it's recommended to limit the current to 10mA or less to ensure reliable operation and prevent overheating.
-
To prevent oscillation, ensure that the input signals have a clean, fast transition (typically <10ns) and are not slowly changing. Also, use a pull-up or pull-down resistor to define the input state when the input signal is not present.
-
Yes, the MM74HC14N is compatible with 5V systems, but ensure that the input signals are within the recommended voltage range (VCC-1.5V to VCC+0.5V) to prevent damage or incorrect operation.