Part Details for MM5Z9V1B by Tak Cheong Electronics (Holdings) Co Ltd
Results Overview of MM5Z9V1B by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z9V1B Information
MM5Z9V1B by Tak Cheong Electronics (Holdings) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM5Z9V1B
MM5Z9V1B CAD Models
MM5Z9V1B Part Data Attributes
|
MM5Z9V1B
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM5Z9V1B
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 9.1V V(Z), 1.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.98% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z9V1B
This table gives cross-reference parts and alternative options found for MM5Z9V1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z9V1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z9V1B | Diotec Semiconductor AG | $0.0266 | Zener Diode, | MM5Z9V1B vs MM5Z9V1B |
BZT52-B9V1S_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 1.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM5Z9V1B vs BZT52-B9V1S_R2_00001 |
BZT52B9V1S-TP | Micro Commercial Components | Check for Price | Zener Diode, 9.1V V(Z), 1.98%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MM5Z9V1B vs BZT52B9V1S-TP |
BZX584B9V1 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 1.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM5Z9V1B vs BZX584B9V1 |
BZT52-B9V1S_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 1.98%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM5Z9V1B vs BZT52-B9V1S_R1_00001 |
BZT52B9V1JS-TP | Micro Commercial Components | Check for Price | Zener Diode, | MM5Z9V1B vs BZT52B9V1JS-TP |