Part Details for MM5Z5V1-AQ by Diotec Semiconductor AG
Results Overview of MM5Z5V1-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z5V1-AQ Information
MM5Z5V1-AQ by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM5Z5V1-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM5Z5V1-AQ-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOD523 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0330 | Buy Now |
DISTI #
637-MM5Z5V1-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 5.1V, 0.3W, 5%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0280 / $0.1600 | Order Now |
|
Onlinecomponents.com | Zener - SOD-523 - 5.1V - 5mA - 5% - Automotive RoHS: Compliant | 0 |
|
$0.0162 / $0.0240 | Buy Now |
DISTI #
MM5Z5V1-AQ-DIO
|
TME | Diode: Zener, 0.3W, 5.1V, SMD, reel,tape, SOD523F, single diode Min Qty: 25 | 0 |
|
$0.0195 / $0.0310 | RFQ |
Part Details for MM5Z5V1-AQ
MM5Z5V1-AQ CAD Models
MM5Z5V1-AQ Part Data Attributes
|
MM5Z5V1-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM5Z5V1-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |