Part Details for MM5Z3V3T5G by onsemi
Results Overview of MM5Z3V3T5G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z3V3T5G Information
MM5Z3V3T5G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM5Z3V3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6885
|
Newark | Zener Diode, 3.3V, 0.5W, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z3V3T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
488-MM5Z3V3T5GCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD523 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15870 In Stock |
|
$0.0206 / $0.1300 | Buy Now |
DISTI #
MM5Z3V3T5G
|
Avnet Americas | - Tape and Reel (Alt: MM5Z3V3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 64000 Factory Stock |
|
$0.0190 / $0.0211 | Buy Now |
DISTI #
863-MM5Z3V3T5G
|
Mouser Electronics | Zener Diodes 500 mW Zener Diode Voltage Regulator RoHS: Compliant | 30082 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
V36:1790_23411317
|
Arrow Electronics | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks Date Code: 2402 | Americas - 16000 |
|
$0.0198 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0198 / $0.0226 | Buy Now |
DISTI #
87649967
|
Verical | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 64000 |
|
$0.0208 | Buy Now |
DISTI #
86007972
|
Verical | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2301 | Americas - 56000 |
|
$0.0381 | Buy Now |
DISTI #
83643702
|
Verical | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2402 | Americas - 16000 |
|
$0.0198 | Buy Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V RoHS: Compliant Status: Active Min Qty: 1 | 56000 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for MM5Z3V3T5G
MM5Z3V3T5G CAD Models
MM5Z3V3T5G Part Data Attributes
|
MM5Z3V3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z3V3T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V, SOD-523-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
MM5Z3V3T5G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MM5Z3V3T5G should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern around the device. A minimum of 2oz copper thickness is recommended. Additionally, placing vias under the device can help to dissipate heat more efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Proper thermal management, such as using a heat sink or thermal interface material, can help to reduce the junction temperature. Additionally, derating the device's power dissipation at higher temperatures can help to prevent overheating.
-
The recommended input capacitor value for the MM5Z3V3T5G is 10uF to 22uF, with a voltage rating of at least 6.3V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended due to its low equivalent series resistance (ESR) and high ripple current capability.
-
Yes, the MM5Z3V3T5G is suitable for high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard for automotive-grade devices, and its robust design and manufacturing process ensure high reliability and long-term stability.
-
To troubleshoot common issues, start by verifying the input voltage, output voltage, and current. Check for proper PCB layout, thermal management, and component selection. Use an oscilloscope to monitor the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.