-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z3V3T1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9519
|
Newark | Zener Diode, 200Mw, 3.3V, Sod-523, Zener Voltage Nom:3.3V, Power Dissipation:200Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z3V3T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5894 |
|
$0.0300 | Buy Now |
DISTI #
31Y2946
|
Newark | Zener Single Diode, General Purpose, 3.3 V, 500 Mw, Sod-523, 2, 150 C Rohs Compliant: Yes |Onsemi MM5Z3V3T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
58M9270
|
Newark | Zener Single Diode, General Purpose, 3.3 V, 500 Mw, Sod-523, 2, 150 C Rohs Compliant: Yes |Onsemi MM5Z3V3T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 462 |
|
$0.0540 / $0.1420 | Buy Now |
DISTI #
MM5Z3V3T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SOD523 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44100 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
MM5Z3V3T1G
|
Avnet Americas | Zener Single Diode, 3.3 V, 500 mW, SOD-523, 2 Pins, 150 ?C - Tape and Reel (Alt: MM5Z3V3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0190 / $0.0211 | Buy Now |
DISTI #
MM5Z3V3T1G
|
Avnet Americas | Zener Single Diode, 3.3 V, 500 mW, SOD-523, 2 Pins, 150 ?C - Tape and Reel (Alt: MM5Z3V3T1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 126000 Partner Stock |
|
$0.0222 / $0.0256 | Buy Now |
DISTI #
58M9270
|
Avnet Americas | Zener Single Diode, 3.3 V, 500 mW, SOD-523, 2 Pins, 150 ?C - Product that comes on tape, but is not reeled (Alt: 58M9270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0530 / $0.1440 | Buy Now |
DISTI #
863-MM5Z3V3T1G
|
Mouser Electronics | Zener Diodes 3.3V 200mW RoHS: Compliant | 768 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
V36:1790_07318234
|
Arrow Electronics | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2432 | Americas - 42000 |
|
$0.0198 / $0.0229 | Buy Now |
DISTI #
V72:2272_07318234
|
Arrow Electronics | Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2422 Container: Cut Strips | Americas - 32000 |
|
$0.0231 / $0.1222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z3V3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z3V3T1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z3V3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z3V3 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 3.3V V(Z), 6%, 0.1W | MM5Z3V3T1G vs MM5Z3V3 |
MM5Z3V3 | onsemi | Check for Price | 500 mW 3.3 V ±5% Zener Diode Voltage Regulator, 8000-REEL | MM5Z3V3T1G vs MM5Z3V3 |
MM5Z3V3T5G | onsemi | Check for Price | 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V, SOD-523-2, 8000-REEL | MM5Z3V3T1G vs MM5Z3V3T5G |
MM5Z3V3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | MM5Z3V3T1G vs MM5Z3V3 |
MM5Z3V3 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | MM5Z3V3T1G vs MM5Z3V3 |
The recommended operating voltage range for MM5Z3V3T1G is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
The maximum power dissipation for MM5Z3V3T1G is 1.5W. It is recommended to ensure that the device does not exceed this power rating to prevent overheating and damage.
Yes, MM5Z3V3T1G is rated for operation up to 125°C. However, it is recommended to derate the power dissipation accordingly to ensure reliable operation.
The thermal shutdown feature in MM5Z3V3T1G is designed to protect the device from overheating. If the device exceeds the thermal shutdown threshold (typically 150°C), it will shut down to prevent damage. To handle this feature, ensure that the device is properly heatsinked and that the thermal shutdown threshold is not exceeded.