Part Details for MM5Z3V0 by WEITRON INTERNATIONAL CO., LTD.
Results Overview of MM5Z3V0 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z3V0 Information
MM5Z3V0 by WEITRON INTERNATIONAL CO., LTD. is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM5Z3V0
MM5Z3V0 CAD Models
MM5Z3V0 Part Data Attributes
|
MM5Z3V0
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MM5Z3V0
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 3V V(Z), 6.6%, 0.1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 6.6% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z3V0
This table gives cross-reference parts and alternative options found for MM5Z3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM5Z3V0 | onsemi | $0.1022 | 500 mW 3.0 V ±5% Zener Diode Voltage Regulator, 8000-REEL | MM5Z3V0 vs MM5Z3V0 |
TCMM5Z3V0 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3V V(Z), 6.66%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM5Z3V0 vs TCMM5Z3V0 |
MM5Z3V0 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | MM5Z3V0 vs MM5Z3V0 |
MM5Z3V0 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MM5Z3V0 vs MM5Z3V0 |
MM5Z3V0T5G | onsemi | Check for Price | 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, SOD-523-2, 8000-REEL | MM5Z3V0 vs MM5Z3V0T5G |
MM5Z3V0T1 | onsemi | Check for Price | 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | MM5Z3V0 vs MM5Z3V0T1 |