Part Details for MM5Z24 by SLKOR
Results Overview of MM5Z24 by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM5Z24 Information
MM5Z24 by SLKOR is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM5Z24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-MM5Z24CT-ND
|
DigiKey | INDEPENDENT TYPE 22.8V~25.6V 200 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0112 / $0.1200 | Buy Now |
|
LCSC | Independent Type 22.8V25.6V 200mW 24V SOD-523 Zener Diodes ROHS | 2520 |
|
$0.0075 / $0.0114 | Buy Now |