Part Details for MM54HC85E by Texas Instruments
Results Overview of MM54HC85E by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM54HC85E Information
MM54HC85E by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MM54HC85E
MM54HC85E CAD Models
MM54HC85E Part Data Attributes
|
MM54HC85E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC85E
Texas Instruments
HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 63 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MM54HC85E
This table gives cross-reference parts and alternative options found for MM54HC85E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC85E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8406401EA | Texas Instruments | $20.4805 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | MM54HC85E vs 8406401EA |
AM2960-1DCB | AMD | Check for Price | Error Detection And Correction Circuit, S Series, 16-Bit, Bipolar, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | MM54HC85E vs AM2960-1DCB |
SN54S350J | Texas Instruments | Check for Price | S SERIES, 4-BIT SHIFTER, CDIP16 | MM54HC85E vs SN54S350J |
N74LS83F | Philips Semiconductors | Check for Price | LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | MM54HC85E vs N74LS83F |
AM25LS2517LMB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CQCC20, LCC-20 | MM54HC85E vs AM25LS2517LMB |
74LS83AF | NXP Semiconductors | Check for Price | IC LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, Arithmetic Circuit | MM54HC85E vs 74LS83AF |
74HC583DB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, Arithmetic Circuit | MM54HC85E vs 74HC583DB |
QS74FCT521DTP | Quality Semiconductor Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | MM54HC85E vs QS74FCT521DTP |
54LS283FMQB | Texas Instruments | Check for Price | IC,BINARY ADDER,LS-TTL,FP,16PIN,CERAMIC | MM54HC85E vs 54LS283FMQB |
SN74LS83AD | Texas Instruments | Check for Price | LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16 | MM54HC85E vs SN74LS83AD |