Part Details for MM3Z9V1C by onsemi
Results Overview of MM3Z9V1C by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z9V1C Information
MM3Z9V1C by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z9V1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5785
|
Newark | Zener Diode, 9.1V, 0.2W, Sod-323Fl, Zener Voltage Nom:9.1V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z-C Series Rohs Compliant: Yes |Onsemi MM3Z9V1C RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
MM3Z9V1CCT-ND
|
DigiKey | DIODE ZENER 9.1V 200MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7080 In Stock |
|
$0.0200 / $0.1600 | Buy Now |
DISTI #
MM3Z9V1C
|
Avnet Americas | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z9V1C) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0173 / $0.0200 | Buy Now |
DISTI #
512-MM3Z9V1C
|
Mouser Electronics | Zener Diodes Diode Zener 9.1V 200mW 5% RoHS: Compliant | 18519 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
V36:1790_06302401
|
Arrow Electronics | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Americas - 21000 |
|
$0.0183 | Buy Now |
DISTI #
V79:2366_24951380
|
Arrow Electronics | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1827 | Americas - 759 |
|
$0.0157 / $0.0225 | Buy Now |
|
Onlinecomponents.com | 200mW 5% Zener, SOD323F 9.1 V RoHS: Compliant | 0 |
|
$0.0188 / $0.0233 | Buy Now |
DISTI #
87650124
|
Verical | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 78000 |
|
$0.0196 | Buy Now |
DISTI #
77267978
|
Verical | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 21000 |
|
$0.0183 | Buy Now |
DISTI #
59373989
|
Verical | Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1827 | Americas - 759 |
|
$0.0157 | Buy Now |
Part Details for MM3Z9V1C
MM3Z9V1C CAD Models
MM3Z9V1C Part Data Attributes
|
MM3Z9V1C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z9V1C
onsemi
200mW 5% Zener, SOD323F 9.1 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
MM3Z9V1C Frequently Asked Questions (FAQ)
-
A good PCB layout for the MM3Z9V1C involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
-
The MM3Z9V1C is rated for operation from -40°C to 150°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation based on the ambient temperature to ensure reliable operation.
-
Yes, the MM3Z9V1C is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to AEC-Q100 standards. However, it's recommended to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the MM3Z9V1C, start by checking the input and output voltages, and ensuring that the device is properly biased. Check for any signs of overheating, and verify that the PCB layout and component values are correct. If the issue persists, consult onsemi's application notes and technical support resources for further guidance.