Part Details for MM3Z9V1C by Fairchild Semiconductor Corporation
Results Overview of MM3Z9V1C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z9V1C Information
MM3Z9V1C by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM3Z9V1C
MM3Z9V1C CAD Models
MM3Z9V1C Part Data Attributes
|
MM3Z9V1C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z9V1C
Fairchild Semiconductor Corporation
Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
MM3Z9V1C Frequently Asked Questions (FAQ)
-
A good PCB layout for the MM3Z9V1C should prioritize minimal lead length, wide traces for power and ground, and a solid ground plane to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure reliable operation at high temperatures, ensure proper heat sinking, use a thermally conductive material for the PCB, and consider using a thermal interface material between the device and the heat sink. Also, follow the recommended operating conditions and derating guidelines in the datasheet.
-
Handle the MM3Z9V1C with care to prevent damage from electrostatic discharge (ESD). Use an ESD wrist strap or mat, and store the devices in an anti-static bag or container. Avoid touching the pins or leads, and use a vacuum pick-up tool or tweezers to handle the device.
-
Yes, the MM3Z9V1C can be used in switching regulator applications. However, ensure that the device is properly biased, and the switching frequency is within the recommended range. Also, consider the device's power dissipation and thermal management requirements.
-
To troubleshoot common issues, check the PCB layout, ensure proper heat sinking, and verify the input voltage and current. Measure the output voltage and current, and check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Consult the datasheet and application notes for guidance.