Part Details for MM3Z3V0CW by Tak Cheong Electronics (Holdings) Co Ltd
Results Overview of MM3Z3V0CW by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z3V0CW Information
MM3Z3V0CW by Tak Cheong Electronics (Holdings) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM3Z3V0CW
MM3Z3V0CW CAD Models
MM3Z3V0CW Part Data Attributes
|
MM3Z3V0CW
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V0CW
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z3V0CW
This table gives cross-reference parts and alternative options found for MM3Z3V0CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V0CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3WC | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | MM3Z3V0CW vs BZX84C3WC |
NZ9F3V0T5G | onsemi | Check for Price | 250 mW Zener Diode Voltage Regulator 5% Tolerance 3.0 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | MM3Z3V0CW vs NZ9F3V0T5G |
BZX84C3WT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MM3Z3V0CW vs BZX84C3WT/R7 |
TSZL52C3V0 | Taiwan Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | MM3Z3V0CW vs TSZL52C3V0 |
CD1005-Z3 | Bourns Inc | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MM3Z3V0CW vs CD1005-Z3 |
TC3V0C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | MM3Z3V0CW vs TC3V0C |
MM5ZC3V0 | Diotec Semiconductor AG | Check for Price | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MM3Z3V0CW vs MM5ZC3V0 |