Part Details for MM3Z3V0C by Fairchild Semiconductor Corporation
Results Overview of MM3Z3V0C by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z3V0C Information
MM3Z3V0C by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z3V0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5398 |
|
RFQ | ||
|
Bristol Electronics | 828 |
|
RFQ | ||
|
Quest Components | 4318 |
|
$0.0814 / $0.4070 | Buy Now | |
|
Rochester Electronics | Zener Diode, 3V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 8889 |
|
$0.0189 / $0.0305 | Buy Now |
DISTI #
MM3Z3V0C
|
IBS Electronics | MM3Z3V0C by Fairchild is a 3V Zener diode in a SOD-323F package, offering 200 mW power dissipation, ideal for voltage regulation in compact surface-mount applications. Min Qty: 36000 Package Multiple: 1 | 0 |
|
$0.0244 / $0.0265 | Buy Now |
|
Win Source Electronics | DIODE ZENER 3V 200MW SOD323F | 99000 |
|
$0.0215 / $0.0321 | Buy Now |
Part Details for MM3Z3V0C
MM3Z3V0C CAD Models
MM3Z3V0C Part Data Attributes
|
MM3Z3V0C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3Z3V0C
Fairchild Semiconductor Corporation
Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | LEAD FREE, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 89 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z3V0C
This table gives cross-reference parts and alternative options found for MM3Z3V0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z3V0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z3V0C | onsemi | $0.0112 | 200mW 5% Zener, SOD323F 3.0 V, SOD-323FL, 3000-REEL | MM3Z3V0C vs MM3Z3V0C |
MM3Z3V0C Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MM3Z3V0C is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum power dissipation of the MM3Z3V0C is 1.5W.
-
Yes, the MM3Z3V0C is rated for operation up to 125°C, but the output voltage may decrease at high temperatures.
-
The MM3Z3V0C has built-in overcurrent protection, but it is recommended to add external protection, such as a fuse or a current-limiting resistor, to prevent damage from excessive current.