Part Details for MM3Z30B-AQ by Diotec Semiconductor AG
Results Overview of MM3Z30B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z30B-AQ Information
MM3Z30B-AQ by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z30B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MM3Z30B-AQ-ND
|
DigiKey | DIODE ZENER 30V 300MW SOD323F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0346 | Buy Now |
DISTI #
637-MM3Z30B-AQ
|
Mouser Electronics | Zener Diodes Zener, SOD-323F, 30V, 0.3W, 2%, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0280 / $0.1600 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-323F - 30V - 0.3W - 2% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0162 / $0.0240 | Buy Now |
DISTI #
84766946
|
Verical | Diode Zener Single 29.94V 2% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2225 Package Multiple: 25 | Americas - 3000 |
|
$0.0246 / $0.0316 | Buy Now |
DISTI #
MM3Z30B-AQ-DIO
|
TME | Diode: Zener, 0.3W, 30V, SMD, reel,tape, SOD323F, single diode Min Qty: 25 | 3000 |
|
$0.0171 / $0.0299 | Buy Now |
Part Details for MM3Z30B-AQ
MM3Z30B-AQ CAD Models
MM3Z30B-AQ Part Data Attributes
|
MM3Z30B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3Z30B-AQ
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-323F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-29 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
MM3Z30B-AQ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the MM3Z30B-AQ is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
While the MM3Z30B-AQ is a general-purpose diode, it's not optimized for high-frequency applications. For high-frequency use, consider a diode specifically designed for high-frequency switching, such as a Schottky diode.
-
The datasheet doesn't specify a maximum allowable voltage transient. As a general rule, it's recommended to limit voltage transients to 10-20% of the diode's rated voltage to ensure reliable operation.
-
The MM3Z30B-AQ is not AEC-Q101 qualified, which is a common requirement for automotive applications. If you need a diode for an automotive application, consider a device that meets the AEC-Q101 standard.
-
While the MM3Z30B-AQ can be used in a switching power supply, its relatively high forward voltage drop (around 1V) might lead to increased power losses. Consider a diode with a lower forward voltage drop, such as a Schottky diode, for more efficient operation.