Part Details for MM3Z2V7T1 by onsemi
Results Overview of MM3Z2V7T1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z2V7T1 Information
MM3Z2V7T1 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z2V7T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120915
|
Verical | Diode Zener Single 2.7V 5% 200mW 2-Pin SOD-323 T/R RoHS: Not Compliant Min Qty: 13275 Package Multiple: 1 Date Code: 0501 | Americas - 21000 |
|
$0.0236 / $0.0283 | Buy Now |
|
Bristol Electronics | 5253 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),7.4%,SOD-323 | 47055 |
|
$0.0202 / $0.0672 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),7.4%,SOD-323 | 4202 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,2.7V V(Z),7.4%,SOD-323 | 2320 |
|
$0.1680 / $0.5600 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.7V, 7.41%, 0.2W, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0189 / $0.0305 | Buy Now |
Part Details for MM3Z2V7T1
MM3Z2V7T1 CAD Models
MM3Z2V7T1 Part Data Attributes
|
MM3Z2V7T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z2V7T1
onsemi
2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
Alternate Parts for MM3Z2V7T1
This table gives cross-reference parts and alternative options found for MM3Z2V7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z2V7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM3Z2V7ST1G | onsemi | $0.0364 | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323, 3000-REEL | MM3Z2V7T1 vs MM3Z2V7ST1G |
MM3Z2V7ST3G | onsemi | Check for Price | 2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | MM3Z2V7T1 vs MM3Z2V7ST3G |
MM3Z2V7T1 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 7.4%, 0.2W | MM3Z2V7T1 vs MM3Z2V7T1 |
DTZ2.7B | ROHM Semiconductor | Check for Price | Zener Diode, 2.83V V(Z), 3.9%, 0.2W, Silicon, Unidirectional | MM3Z2V7T1 vs DTZ2.7B |
MM3Z2V7ST3 | onsemi | Check for Price | 2.7V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | MM3Z2V7T1 vs MM3Z2V7ST3 |