Part Details for MM3Z2V4C by onsemi
Results Overview of MM3Z2V4C by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z2V4C Information
MM3Z2V4C by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z2V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5727
|
Newark | Zener Diode, 2.4V, 0.2W, Sod-323Fl, Zener Voltage Nom:2.4V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z-C Series Rohs Compliant: Yes |Onsemi MM3Z2V4C RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0540 | Buy Now |
DISTI #
1990-MM3Z2V4CCT-ND
|
DigiKey | DIODE ZENER 2.4V 200MW SOD323F Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
11493 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
MM3Z2V4C
|
Avnet Americas | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z2V4C) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0296 / $0.0324 | Buy Now |
DISTI #
512-MM3Z2V4C
|
Mouser Electronics | Zener Diodes Diode Zener 2.4V 200mW 5% RoHS: Compliant | 13563 |
|
$0.0300 / $0.2600 | Buy Now |
|
Future Electronics | MM3Z2V4C Sereis 200 mW 2.4 V Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 18000Reel |
|
$0.0274 / $0.0295 | Buy Now |
|
Future Electronics | MM3Z2V4C Sereis 200 mW 2.4 V Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0253 / $0.0274 | Buy Now |
|
Onlinecomponents.com | MM3Z2V4C Sereis 200 mW 2.4 V Surface Mount Zener Diode - SOD-323F RoHS: Compliant | 0 |
|
$0.0290 / $0.0343 | Buy Now |
DISTI #
89089903
|
Verical | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 30000 |
|
$0.0302 | Buy Now |
DISTI #
85997962
|
Verical | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 8903 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.0315 / $0.0421 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.4V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0252 / $0.0406 | Buy Now |
Part Details for MM3Z2V4C
MM3Z2V4C CAD Models
MM3Z2V4C Part Data Attributes
|
MM3Z2V4C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z2V4C
onsemi
200mW 5% Zener, SOD323F 2.4 V, SOD-323FL, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323FL | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 94 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
MM3Z2V4C Frequently Asked Questions (FAQ)
-
A good PCB layout for the MM3Z2V4C should consider the following: keep the input and output traces separate, use a solid ground plane, and place the device close to the power source. Additionally, ensure that the input and output capacitors are placed as close as possible to the device pins.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1-10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10-100uF. The capacitor values and types may vary depending on the specific application and operating conditions.
-
The MM3Z2V4C can operate safely up to 125°C, but the maximum operating temperature range is typically specified as -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.
-
The MM3Z2V4C requires a bias voltage of 2.5V to 5.5V on the VCC pin. Ensure that the bias voltage is stable and within the recommended range to maintain optimal performance and prevent damage to the device.
-
The recommended soldering temperature for the MM3Z2V4C is 260°C, with a maximum soldering time of 10 seconds. Exceeding these limits may damage the device or affect its performance.