Part Details for MM3Z2V4C by FAIRCHILD
Results Overview of MM3Z2V4C by FAIRCHILD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM3Z2V4C Information
MM3Z2V4C by FAIRCHILD is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM3Z2V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87432117
|
Verical | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323F T/R Min Qty: 8903 Package Multiple: 1 Date Code: 1601 | Americas - 36000 |
|
$0.0315 / $0.0421 | Buy Now |
DISTI #
87432255
|
Verical | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323F T/R Min Qty: 8903 Package Multiple: 1 Date Code: 1501 | Americas - 33000 |
|
$0.0315 / $0.0421 | Buy Now |
DISTI #
87431628
|
Verical | Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323F T/R Min Qty: 8903 Package Multiple: 1 Date Code: 1201 | Americas - 24000 |
|
$0.0315 / $0.0421 | Buy Now |