Part Details for MM29-22PSL-30 by Winchester Interconnect
Results Overview of MM29-22PSL-30 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM29-22PSL-30 Information
MM29-22PSL-30 by Winchester Interconnect is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MM29-22PSL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER MM 5 CONT PIN 030D Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MM29-22PSL-30
MM29-22PSL-30 CAD Models
MM29-22PSL-30 Part Data Attributes
|
MM29-22PSL-30
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM29-22PSL-30
Winchester Interconnect
D Microminiature Connector, 29 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |
Alternate Parts for MM29-22PSL-30
This table gives cross-reference parts and alternative options found for MM29-22PSL-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM29-22PSL-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTB1-29PAL57-L-4-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | MM29-22PSL-30 vs MTB1-29PAL57-L-4-FR022 |
MTB1-29PH038-AWG28-01-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | MM29-22PSL-30 vs MTB1-29PH038-AWG28-01-FR022 |
MM29-22PGDS25 | Winchester Interconnect | Check for Price | D Microminiature Connector, 29 Contact(s), Male, Solder Terminal | MM29-22PSL-30 vs MM29-22PGDS25 |
MTB1-29PAL57D2-10-4-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | MM29-22PSL-30 vs MTB1-29PAL57D2-10-4-FR022 |
MM29-22PSK16-30 | Winchester Interconnect | Check for Price | D Microminiature Connector, 29 Contact(s), Male, Solder Terminal | MM29-22PSL-30 vs MM29-22PSK16-30 |
MTB1-29PH038-L-01-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | MM29-22PSL-30 vs MTB1-29PH038-L-01-FR022 |
MTB1-29PH038-AWG28-L-10-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | MM29-22PSL-30 vs MTB1-29PH038-AWG28-L-10-FR022 |
MTB1-29PAL57-L-01-4-FR022 | C&K | Check for Price | 29 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | MM29-22PSL-30 vs MTB1-29PAL57-L-01-4-FR022 |
MM29-22PGDDS25-30 | Winchester Interconnect | Check for Price | D Microminiature Connector, 29 Contact(s), Male, Solder Terminal | MM29-22PSL-30 vs MM29-22PGDDS25-30 |
MM29-22PD90SSFF25-MB | Winchester Interconnect | Check for Price | D Microminiature Connector, 29 Contact(s), Male | MM29-22PSL-30 vs MM29-22PD90SSFF25-MB |