Part Details for MM1Z12 by SLKOR
Results Overview of MM1Z12 by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM1Z12 Information
MM1Z12 by SLKOR is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MM1Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-MM1Z12CT-ND
|
DigiKey | 12V 500MW 5% SOD-123 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
|
LCSC | SOD-123 Zener Diodes ROHS | 2650 |
|
$0.0072 / $0.0076 | Buy Now |