Part Details for MM1Z12 by Bytesonic Corporation
Results Overview of MM1Z12 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM1Z12 Information
MM1Z12 by Bytesonic Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MM1Z12
MM1Z12 CAD Models
MM1Z12 Part Data Attributes
Alternate Parts for MM1Z12
This table gives cross-reference parts and alternative options found for MM1Z12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1Z12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6002BUR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MM1Z12 vs 1N6002BUR |
MMSZ12VCW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MM1Z12 vs MMSZ12VCW |
1N6002BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MM1Z12 vs 1N6002BUR-1TR |
1N6002BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MM1Z12 vs 1N6002BUR-1E3 |
MMSZ12VCW | Secos Corporation | Check for Price | Zener Diode, | MM1Z12 vs MMSZ12VCW |
1N6002BUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 | MM1Z12 vs 1N6002BUR-1 |
MLL6002BURE3 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MM1Z12 vs MLL6002BURE3 |
MMSZ12T1 | Motorola Mobility LLC | Check for Price | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MM1Z12 vs MMSZ12T1 |
ZMM55-C12T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | MM1Z12 vs ZMM55-C12T/R13 |
1N6002BURTR | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | MM1Z12 vs 1N6002BURTR |