-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012N6R8LT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3322
|
Newark | Multilayer Inductor, 6.8Uh, 0.55A, 0805, Inductance:6.8Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:550Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferriterohs Compliant: Yes |Tdk MLZ2012N6R8LT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37763 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
45AC5523
|
Newark | Multilayer Ind, 6.8Uh, 0.55A, 0805, Inductance:6.8Μh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:60Mhz, Dc Current Rating:550Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20%rohs Compliant: Yes |Tdk MLZ2012N6R8LT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 5259 |
|
$0.0390 / $0.0440 | Buy Now |
DISTI #
445-6761-1-ND
|
DigiKey | FIXED IND 6.8UH 550MA 250MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
87311 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
55Y3322
|
Avnet Americas | Multilayer Inductor, 6.8 ?H, 0.25 ohm, 60 MHz, 550 mA, 0805 [2012 Metric], MLZ Series - Product that comes on tape, but is not reeled (Alt: 55Y3322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 23022 Partner Stock |
|
$0.0450 / $0.1180 | Buy Now |
DISTI #
45AC5523
|
Avnet Americas | Multilayer Inductor, 6.8 ?H, 0.25 ohm, 60 MHz, 550 mA, 0805 [2012 Metric], MLZ Series - Tape and Reel (Alt: 45AC5523) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 4 Days Container: Reel | 5259 Partner Stock |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
MLZ2012N6R8LT000
|
Avnet Americas | Multilayer Inductor, 6.8 ?H, 0.25 ohm, 60 MHz, 550 mA, 0805 [2012 Metric], MLZ Series - Tape and Reel (Alt: MLZ2012N6R8LT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0307 | Buy Now |
DISTI #
810-MLZ2012N6R8LT000
|
Mouser Electronics | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant | 313948 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
V36:1790_06596042
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2515 | Americas - 32000 |
|
$0.0316 / $0.0373 | Buy Now |
DISTI #
V72:2272_06596042
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2503 Container: Cut Strips | Americas - 4000 |
|
$0.0377 / $0.0974 | Buy Now |
DISTI #
88796783
|
Verical | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.55A 0.325Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2515 | Americas - 32000 |
|
$0.0316 / $0.0373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N6R8LT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N6R8LT000
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 0.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for MLZ2012N6R8LT000 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum reflow temperature for MLZ2012N6R8LT000 is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
Yes, MLZ2012N6R8LT000 is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration profiles.
Store MLZ2012N6R8LT000 components in a dry, cool place, away from direct sunlight, and in their original packaging or a similar moisture-proof bag to prevent moisture absorption.