-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012N1R0LTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1401
|
Newark | Inductor, Aec-Q200, 1Uh, 0805 Rohs Compliant: Yes |Tdk MLZ2012N1R0LTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.0590 / $0.0950 | Buy Now |
DISTI #
445-16378-1-ND
|
DigiKey | FIXED IND 1UH 1.15A 60 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30869 In Stock |
|
$0.0406 / $0.1100 | Buy Now |
DISTI #
MLZ2012N1R0LTD25
|
Avnet Americas | Multilayer Inductor, 1 uH, 60 Milliohm, ? 20%, 1.15 A, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N1R0LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0468 | Buy Now |
DISTI #
810-MLZ2012N1R0LTD25
|
Mouser Electronics | Power Inductors - SMD 1.0uH 78mohms 1.15A AEC-Q200 RoHS: Compliant | 27274 |
|
$0.0500 / $0.1100 | Buy Now |
DISTI #
MLZ2012N1R0LTD25
|
TME | Inductor: ferrite, SMD, 0805, 1uH, 1.15A, 78mΩ, ±20%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0433 / $0.0447 | RFQ |
DISTI #
MLZ2012N1R0LTD25
|
Avnet Abacus | Multilayer Inductor 1 uH 60 Milliohm 20 115 A 0805 2012 Metric (Alt: MLZ2012N1R0LTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 13633 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N1R0LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N1R0LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.15 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLZ2012N1R0LTD25 is a rectangular pad with a size of 1.2mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
The MLZ2012N1R0LTD25's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it's recommended to use a temperature-compensated design or to specify the operating temperature range in the design.
The maximum current rating for the MLZ2012N1R0LTD25 is 1.5A, but this value can vary depending on the operating frequency and temperature. It's recommended to check the inductor's current rating at the specific operating conditions.
To ensure proper soldering of the MLZ2012N1R0LTD25, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the inductor.
The ESR of the MLZ2012N1R0LTD25 is approximately 0.15 ohms, but this value can vary depending on the operating frequency. It's recommended to check the ESR value at the specific operating frequency.