-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012N100LTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9096
|
Newark | Power Inductor, 10Uh, Shielded, 0.11A, Inductance:10Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):110Ma, Product Range:Mlz Series, Inductor Case/Package:0805 [2012 Metric] Rohs Compliant: Yes |Tdk MLZ2012N100LTD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4687 |
|
$0.0530 / $0.1300 | Buy Now |
DISTI #
445-16376-1-ND
|
DigiKey | FIXED IND 10UH 500MA 300MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45668 In Stock |
|
$0.0406 / $0.1100 | Buy Now |
DISTI #
MLZ2012N100LTD25
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 10 ?H, 500 mA, Shielded, 110 mA, MLZ Series, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012N100LTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0386 / $0.0417 | Buy Now |
DISTI #
81AH9096
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 10 ?H, 500 mA, Shielded, 110 mA, MLZ Series, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH9096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2611 Partner Stock |
|
$0.0570 / $0.1180 | Buy Now |
DISTI #
810-MLZ2012N100LTD25
|
Mouser Electronics | Power Inductors - SMD 10uH 390mohms 500mA AEC-Q200 RoHS: Compliant | 79678 |
|
$0.0500 / $0.1100 | Buy Now |
DISTI #
E02:0323_08003079
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2504 | Europe - 18000 |
|
$0.0416 / $0.0560 | Buy Now |
DISTI #
V72:2272_06596017
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2 |
|
$0.0421 | Buy Now |
|
Future Electronics | Fixed Inductors 10uH 390mohms 500mA AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.0442 / $0.0469 | Buy Now |
DISTI #
87689306
|
Verical | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2504 | Americas - 18000 |
|
$0.0415 / $0.0559 | Buy Now |
DISTI #
87332045
|
Verical | Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 | Americas - 2365 |
|
$0.0515 / $0.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012N100LTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012N100LTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for MLZ2012N100LTD25 is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask opening of 0.5mm x 0.5mm.
Handle the component by the edges or the terminals, avoiding touching the ceramic body to prevent damage from electrostatic discharge or mechanical stress.
The maximum allowable voltage derating for MLZ2012N100LTD25 is 80% of the rated voltage, which is 80V for this specific component.
While MLZ2012N100LTD25 is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings when operating in high-temperature environments to ensure reliability and prevent thermal runaway.
Store MLZ2012N100LTD25 components in a dry, cool place, away from direct sunlight and moisture. Avoid exposing them to extreme temperatures, humidity, or physical stress.