-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012M6R8WT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4798
|
Newark | Multilayer Inductor, 6.8Uh, 0.4A, 0805, Inductance:6.8Μh, Dc Resistance Max:0.4Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012M6R8WT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10348 |
|
$0.0410 / $0.0490 | Buy Now |
DISTI #
445-6402-1-ND
|
DigiKey | FIXED IND 6.8UH 350MA 400MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24738 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
46W4798
|
Avnet Americas | Multilayer Inductor, 6.8 ?H, 0.4 ohm, 40 MHz, 400 mA, 0805 [2012 Metric], MLZ Series - Product that comes on tape, but is not reeled (Alt: 46W4798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3725 Partner Stock |
|
$0.0470 / $0.1180 | Buy Now |
DISTI #
MLZ2012M6R8WT000
|
Avnet Americas | Multilayer Inductor, 6.8 ?H, 0.4 ohm, 40 MHz, 400 mA, 0805 [2012 Metric], MLZ Series - Tape and Reel (Alt: MLZ2012M6R8WT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0321 | Buy Now |
DISTI #
810-MLZ2012M6R8WT000
|
Mouser Electronics | Power Inductors - SMD 6.8 UH 20% RoHS: Compliant | 40749 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
E02:0323_16133887
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2507 | Europe - 26000 |
|
$0.0322 / $0.0356 | Buy Now |
DISTI #
V72:2272_06596013
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2307 Container: Cut Strips | Americas - 459 |
|
$0.0314 / $0.0879 | Buy Now |
|
Future Electronics | 6.8µH Shielded Multilayer Inductor 350mA 400mOhm 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 42000Reel |
|
$0.0340 / $0.0361 | Buy Now |
DISTI #
87768961
|
Verical | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2507 | Americas - 26000 |
|
$0.0326 / $0.0356 | Buy Now |
DISTI #
66682573
|
Verical | Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2307 | Americas - 459 |
|
$0.0314 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M6R8WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M6R8WT000
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLZ2012M6R8WT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLZ2012M6R8WT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLZ2012M6R8WT | TDK Corporation | Check for Price | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | MLZ2012M6R8WT000 vs MLZ2012M6R8WT |
The recommended land pattern for MLZ2012M6R8WT000 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the edges, avoid touching the component's terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum allowable voltage derating for MLZ2012M6R8WT000 is 80% of the rated voltage, which is 6.4V for this specific component.
While MLZ2012M6R8WT000 is rated for operation up to 125°C, it's recommended to derate the voltage and current ratings according to the temperature derating curve provided in the datasheet to ensure reliable operation.
The ESR of MLZ2012M6R8WT000 can be determined by measuring the impedance of the component at a frequency of 100 kHz, which is typically specified in the datasheet or can be obtained from the manufacturer.