-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012M4R7HTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1396
|
Newark | Multilayer Inductor, 4.7Uh, 0.4A, 0805, Inductance:4.7Μh, Dc Resistance Max:0.442Ohm, Self Resonant Frequency:-, Dc Current Rating:400Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012M4R7HTD25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1685 |
|
$0.0370 | Buy Now |
DISTI #
445-17080-1-ND
|
DigiKey | FIXED IND 4.7UH 400MA 340MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43988 In Stock |
|
$0.0447 / $0.1200 | Buy Now |
DISTI #
69AH1396
|
Avnet Americas | Multilayer Inductor, AEC-Q200, SHLD, 4.7 ?H, 0.442 ohm, 400 mA, 0805 [2012 Metric], MLZ Series - Product that comes on tape, but is not reeled (Alt: 69AH1396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1685 Partner Stock |
|
$0.0630 / $0.1670 | Buy Now |
DISTI #
MLZ2012M4R7HTD25
|
Avnet Americas | Multilayer Inductor, AEC-Q200, SHLD, 4.7 ?H, 0.442 ohm, 400 mA, 0805 [2012 Metric], MLZ Series - Tape and Reel (Alt: MLZ2012M4R7HTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0459 | Buy Now |
DISTI #
810-MLZ2012M4R7HTD25
|
Mouser Electronics | Power Inductors - SMD 4.7uH 442mohms 400mA AEC-Q200 RoHS: Compliant | 8028 |
|
$0.0540 / $0.1200 | Buy Now |
DISTI #
V72:2272_06596005
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2316 Container: Cut Strips | Americas - 3087 |
|
$0.0464 / $0.0684 | Buy Now |
|
Future Electronics | 4.7µH Shielded Multilayer Inductor 400mA 340mOhm 0805 (2012 Metric) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 12000Reel |
|
$0.0454 / $0.0491 | Buy Now |
DISTI #
87833727
|
Verical | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 26000 |
|
$0.0435 / $0.0591 | Buy Now |
DISTI #
67580917
|
Verical | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2316 | Americas - 3087 |
|
$0.0466 / $0.0470 | Buy Now |
DISTI #
77694883
|
Verical | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1352 Package Multiple: 1 | Americas - 1685 |
|
$0.0804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M4R7HTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M4R7HTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLZ2012M4R7HTD25 is a rectangular pad with a size of 2.5mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape.
The MLZ2012M4R7HTD25's inductance value can vary with temperature. To minimize the impact of temperature on the inductor's performance, it is recommended to use a temperature-compensated design or to specify a custom temperature range for the inductor.
The maximum current rating for the MLZ2012M4R7HTD25 is 1.4A, but this value can vary depending on the operating frequency and temperature. It is recommended to consult the datasheet and perform thermal and electrical simulations to determine the maximum current rating for a specific application.
To ensure proper soldering of the MLZ2012M4R7HTD25, it is recommended to use a soldering iron with a temperature of 250°C to 270°C, and to apply a small amount of solder paste to the pads. The component should be placed on the PCB with the correct orientation and the solder should be reflowed according to the recommended soldering profile.
The equivalent series resistance (ESR) of the MLZ2012M4R7HTD25 is approximately 0.25 ohms, but this value can vary depending on the operating frequency and temperature. It is recommended to consult the datasheet and perform electrical simulations to determine the ESR for a specific application.