-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012M2R2HT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8612
|
Newark | Multilayer Inductor, 2.2Uh, 0.6A, 0805, Inductance:2.2Μh, Dc Resistance Max:0.208Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:600Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Product Length:2Mm Rohs Compliant: Yes |Tdk MLZ2012M2R2HT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19423 |
|
$0.0260 | Buy Now |
DISTI #
445-8658-1-ND
|
DigiKey | FIXED IND 2.2UH 600MA 160MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33679 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
73AJ8612
|
Avnet Americas | Multilayer Inductor, 2.2 ?H, 0.208 ohm, 100 MHz, 600 mA, 0805 [2012 Metric], MLZ Series - Product that comes on tape, but is not reeled (Alt: 73AJ8612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 16000 Partner Stock |
|
$0.0470 / $0.1270 | Buy Now |
DISTI #
MLZ2012M2R2HT000
|
Avnet Americas | Multilayer Inductor, 2.2 ?H, 0.208 ohm, 100 MHz, 600 mA, 0805 [2012 Metric], MLZ Series - Tape and Reel (Alt: MLZ2012M2R2HT000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0353 | Buy Now |
DISTI #
810-MLZ2012M2R2HT000
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 49841 |
|
$0.0420 / $0.1000 | Buy Now |
DISTI #
V72:2272_06595992
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 Container: Cut Strips | Americas - 132 |
|
$0.0356 / $0.1000 | Buy Now |
DISTI #
30700768
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.6A 0.208Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 900 Package Multiple: 1 | Americas - 1680 |
|
$0.0581 / $0.0707 | Buy Now |
|
Bristol Electronics | 3960 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR | 31200 |
|
$0.0446 / $0.2550 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 300 |
|
$0.0755 / $0.1208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M2R2HT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M2R2HT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLZ2012M2R2HT000 is a rectangular pad with a size of 2.5mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
The MLZ2012M2R2HT000 has a maximum operating temperature of 125°C. Ensure good airflow around the component, and consider using a thermal pad or heat sink if the expected operating temperature exceeds 85°C.
The self-resonant frequency of the MLZ2012M2R2HT000 is approximately 100 MHz, but this can vary depending on the specific application and PCB layout.
Yes, the MLZ2012M2R2HT000 is suitable for high-frequency applications up to 100 MHz. However, the inductor's performance may degrade at higher frequencies due to skin effect and proximity effect.
To ensure reliability, follow proper storage and handling procedures, and avoid exposing the component to mechanical stress, moisture, or extreme temperatures. Also, consider using a conformal coating to protect the component from environmental factors.